PE7386-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7386-20

DigiKey Part Number
6099-PE7386-20-ND
Manufacturer
Manufacturer Product Number
PE7386-20
Description
20 dB Fixed Attenuator, N Male t
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 3 GHz 50 Ohms 10W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
10W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
16 162,18000 Kč6 162,18 Kč
105 462,11700 Kč54 621,17 Kč
255 220,33280 Kč130 508,32 Kč
Manufacturers Standard Package
Unit Price without VAT:6 162,18000 Kč
Unit Price with VAT:7 456,23780 Kč