
PE71S6429 | |
|---|---|
DigiKey Part Number | 6099-PE71S6429-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6429 |
Description | SPDT Failsafe DC to 18 GHz Elect |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 18GHz | |
Isolation | 85dB | |
Insertion Loss | 0.25dB | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 26V ~ 30V | |
Operating Temperature | -25°C ~ 65°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 661,60000 Kč | 9 661,60 Kč |
| 10 | 8 410,09800 Kč | 84 100,98 Kč |
| 25 | 8 097,73600 Kč | 202 443,40 Kč |
| Unit Price without VAT: | 9 661,60000 Kč |
|---|---|
| Unit Price with VAT: | 11 690,53600 Kč |


