Terminator Coax Connector Jack, Female Socket SMA 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE6TR1001

DigiKey Part Number
6099-PE6TR1001-ND
Manufacturer
Manufacturer Product Number
PE6TR1001
Description
50 Watt RF Load Up to 6 GHz with
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Jack, Female Socket SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Jack, Female Socket
Manufacturer
Pasternack
Frequency - Max
6 GHz
Packaging
Retail Package
Impedance
50 Ohms
Part Status
Active
Mounting Type
Panel Mount, Square Flange
Connector Style
SMA
Body Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 17
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
117 232,43000 Kč17 232,43 Kč
Manufacturers Standard Package
Unit Price without VAT:17 232,43000 Kč
Unit Price with VAT:20 851,24030 Kč