
PE1615 | |
|---|---|
DigiKey Part Number | 6099-PE1615-ND |
Manufacturer | |
Manufacturer Product Number | PE1615 |
Description | 10 MHZ TO 6 GHZ SMA BIAS TEE RAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 10MHz ~ 6GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 10MHz ~ 6GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Bag | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Bias Tee | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 446,34000 Kč | 15 446,34 Kč |
| 10 | 13 132,84200 Kč | 131 328,42 Kč |
| Unit Price without VAT: | 15 446,34000 Kč |
|---|---|
| Unit Price with VAT: | 18 690,07140 Kč |





