
PE6015 | |
---|---|
DigiKey Part Number | 6099-PE6015-ND |
Manufacturer | |
Manufacturer Product Number | PE6015 |
Description | BNC Female Non-Shorting Dust Cap |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For BNC Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | BNC Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 424,10000 Kč | 424,10 Kč |
10 | 360,35900 Kč | 3 603,59 Kč |
25 | 337,79600 Kč | 8 444,90 Kč |
50 | 321,67360 Kč | 16 083,68 Kč |
100 | 306,32810 Kč | 30 632,81 Kč |
250 | 287,16572 Kč | 71 791,43 Kč |
500 | 273,47790 Kč | 136 738,95 Kč |
Unit Price without VAT: | 424,10000 Kč |
---|---|
Unit Price with VAT: | 513,16100 Kč |