
PE6012 | |
|---|---|
DigiKey Part Number | 6099-PE6012-ND |
Manufacturer | |
Manufacturer Product Number | PE6012 |
Description | BNC Male Shorting Dust Cap |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For BNC Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | BNC Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | Brass | |
Center Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,32000 Kč | 444,32 Kč |
| 10 | 377,56500 Kč | 3 775,65 Kč |
| 25 | 353,90880 Kč | 8 847,72 Kč |
| 50 | 337,02200 Kč | 16 851,10 Kč |
| 100 | 320,94600 Kč | 32 094,60 Kč |
| 250 | 300,87028 Kč | 75 217,57 Kč |
| 500 | 286,52652 Kč | 143 263,26 Kč |
| Unit Price without VAT: | 444,32000 Kč |
|---|---|
| Unit Price with VAT: | 537,62720 Kč |



