Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE51721 | |
|---|---|
DigiKey Part Number | 6099-PE51721-ND |
Manufacturer | |
Manufacturer Product Number | PE51721 |
Description | SMA Female Bulkhead Mount Commer |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CONSMA008-G | TE Connectivity Linx | 1 794 | CONSMA008-G-ND | 102,47000 Kč | Parametric Equivalent |
| LCCN3201 | L-com | 0 | 5073-LCCN3201-ND | 1 549,44000 Kč | Parametric Equivalent |
| PE4528 | Pasternack | 0 | 6099-PE4528-ND | 2 176,86000 Kč | Parametric Equivalent |
| RFPCB-SMA-FS18G-40 | L-com | 0 | 5073-RFPCB-SMA-FS18G-40-ND | 324,63000 Kč | Parametric Equivalent |
| RFPCB-SMA-FS18G-45 | L-com | 0 | 5073-RFPCB-SMA-FS18G-45-ND | 362,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,70000 Kč | 477,70 Kč |
| Unit Price without VAT: | 477,70000 Kč |
|---|---|
| Unit Price with VAT: | 578,01700 Kč |






