LCCN3201 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 324,63000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 362,64000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 1 794
Unit Price: 102,47000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 2 176,86000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 455,24000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 477,70000 Kč
Datasheet
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCN3201

DigiKey Part Number
5073-LCCN3201-ND
Manufacturer
Manufacturer Product Number
LCCN3201
Description
18 GHZ SMA FEMALE BULKHEAD MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Receptacle, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount, Through Hole
Voltage Rating
335 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RFPCB-SMA-FS18G-40L-com05073-RFPCB-SMA-FS18G-40-ND324,63000 KčParametric Equivalent
RFPCB-SMA-FS18G-45L-com05073-RFPCB-SMA-FS18G-45-ND362,64000 KčParametric Equivalent
CONSMA008-GTE Connectivity Linx1 794CONSMA008-G-ND102,47000 KčParametric Equivalent
PE4528Pasternack06099-PE4528-ND2 176,86000 KčParametric Equivalent
PE51717Pasternack06099-PE51717-ND455,24000 KčParametric Equivalent
Available To Order
Factory Stock: 100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 549,44000 Kč1 549,44 Kč
101 286,48400 Kč12 864,84 Kč
251 258,87200 Kč31 471,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 549,44000 Kč
Unit Price with VAT:1 874,82240 Kč