SMA Torque Wrench Wrench 5/32" 4.55" (115.6mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE5019-12

DigiKey Part Number
6099-PE5019-12-ND
Manufacturer
Manufacturer Product Number
PE5019-12
Description
WRENCH SMA TORQUE 5/32" 4.55"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 5/32" 4.55" (115.6mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
Packaging
Retail Package
Part Status
Active
Tool Type
SMA Torque Wrench
Measurement Type
SAE (Standard)
End - Size
5/32"
Length
4.55" (115.6mm)
Finish
Nickel
End Detail
-
Torque
Fixed, 2.00 in-lbs (0.23Nm)
Features
2 in-lbs (0.23Nm) Torque
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
113 590,30000 Kč13 590,30 Kč
512 597,92000 Kč62 989,60 Kč
1012 193,80200 Kč121 938,02 Kč
Manufacturers Standard Package
Unit Price without VAT:13 590,30000 Kč
Unit Price with VAT:16 444,26300 Kč