PE4643
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4643

DigiKey Part Number
6099-PE4643-ND
Manufacturer
Manufacturer Product Number
PE4643
Description
BNC Male Connector Crimp/Solder
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-178, 196
Fastening Type
Bayonet Lock
Frequency - Max
1 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 1 057
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1975,25000 Kč975,25 Kč
10828,84400 Kč8 288,44 Kč
25776,96400 Kč19 424,10 Kč
50739,90760 Kč36 995,38 Kč
100704,62560 Kč70 462,56 Kč
250660,57596 Kč165 143,99 Kč
Manufacturers Standard Package
Unit Price without VAT:975,25000 Kč
Unit Price with VAT:1 180,05250 Kč