
33_N-SMA-50-5/113_UE | |
|---|---|
DigiKey Part Number | 3628-33_N-SMA-50-5/113_UE-ND |
Manufacturer | |
Manufacturer Product Number | 33_N-SMA-50-5/113_UE |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 189,20000 Kč | 2 189,20 Kč |
| 10 | 1 860,90400 Kč | 18 609,04 Kč |
| 25 | 1 744,50600 Kč | 43 612,65 Kč |
| 50 | 1 661,34180 Kč | 83 067,09 Kč |
| 100 | 1 599,53690 Kč | 159 953,69 Kč |
| Unit Price without VAT: | 2 189,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 648,93200 Kč |











