PE4603 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 699,44000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 268,16130 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 348,28960 Kč
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4603

DigiKey Part Number
6099-PE4603-ND
Manufacturer
Manufacturer Product Number
PE4603
Description
75 Ohm BNC Male Connector Clamp/
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
1 GHz
Mfr
Number of Ports
1
Packaging
Retail Package
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Clamp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
75 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-179, 187
Mating Cycles
500
Fastening Type
Bayonet Lock
Insertion Loss
0.26dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11_BNC-75-2-1/133_NEHuber+Suhner, Inc.03628-11_BNC-75-2-1/133_NE-ND699,44000 KčParametric Equivalent
R142004000Radiall USA, Inc.02201-R142004000-ND268,16130 KčParametric Equivalent
R142004000WRadiall USA, Inc.02201-R142004000W-ND348,28960 KčParametric Equivalent
Available To Order
Factory Stock: 371
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1789,94000 Kč789,94 Kč
Manufacturers Standard Package
Unit Price without VAT:789,94000 Kč
Unit Price with VAT:955,82740 Kč