R142004000W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 268,16130 Kč
Datasheet
Image for R142004000W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R142004000W

DigiKey Part Number
2201-R142004000W-ND
Manufacturer
Manufacturer Product Number
R142004000W
Description
BNC / STRAIGHT PLUG CLAMP TYPE C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Clamp
Operating Temperature
-65°C ~ 165°C
Impedance
75 Ohms
Voltage Rating
335 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-179, 187
Insertion Loss
0.2dB
Fastening Type
Bayonet Lock
Base Product Number
Frequency - Max
1.5 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R142004000Radiall USA, Inc.02201-R142004000-ND268,16130 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50348,28960 Kč17 414,48 Kč
Manufacturers Standard Package
Unit Price without VAT:348,28960 Kč
Unit Price with VAT:421,43042 Kč