Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE44649C | |
|---|---|
DigiKey Part Number | 6099-PE44649C-ND |
Manufacturer | |
Manufacturer Product Number | PE44649C |
Description | FAKRA Plug Connector Solder Atta |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Features Code C |
Part Status Active | Housing Color Blue |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fastening Type Locking Ramp | Voltage Rating 335 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN44237 | Fairview Microwave | 0 | 5328-FMCN44237-ND | 326,18000 Kč | Parametric Equivalent |
| RF55-25C-T-00-50-G-SH | Adam Tech | 0 | 2057-RF55-25C-T-00-50-G-SH-ND | 151,50123 Kč | Parametric Equivalent |
| RF55-28C-T-00-50-G-SH | Adam Tech | 644 | 2057-RF55-28C-T-00-50-G-SH-ND | 76,12000 Kč | Parametric Equivalent |
| RF55-29C-T-00-50-G-SH | Adam Tech | 0 | 2057-RF55-29C-T-00-50-G-SH-ND | 93,40073 Kč | Parametric Equivalent |
| RF55-30C-T-00-50-G-SH | Adam Tech | 515 | 2057-RF55-30C-T-00-50-G-SH-ND | 93,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,46000 Kč | 357,46 Kč |
| Unit Price without VAT: | 357,46000 Kč |
|---|---|
| Unit Price with VAT: | 432,52660 Kč |






