Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN44237 | |
|---|---|
DigiKey Part Number | 5328-FMCN44237-ND |
Manufacturer | |
Manufacturer Product Number | FMCN44237 |
Description | CONN PLUG SOLDER FAKRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Features Code C |
Packaging Bag | Housing Color Blue |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE44649C | Pasternack | 0 | 6099-PE44649C-ND | 357,46000 Kč | Parametric Equivalent |
| RF55-25C-T-00-50-G-SH | Adam Tech | 0 | 2057-RF55-25C-T-00-50-G-SH-ND | 151,50123 Kč | Parametric Equivalent |
| RF55-28C-T-00-50-G-SH | Adam Tech | 644 | 2057-RF55-28C-T-00-50-G-SH-ND | 76,12000 Kč | Parametric Equivalent |
| RF55-29C-T-00-50-G-SH | Adam Tech | 0 | 2057-RF55-29C-T-00-50-G-SH-ND | 93,40073 Kč | Parametric Equivalent |
| RF55-30C-T-00-50-G-SH | Adam Tech | 515 | 2057-RF55-30C-T-00-50-G-SH-ND | 93,02000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,18000 Kč | 326,18 Kč |
| Unit Price without VAT: | 326,18000 Kč |
|---|---|
| Unit Price with VAT: | 394,67780 Kč |






