PE44635
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE44635

DigiKey Part Number
6099-PE44635-ND
Manufacturer
Manufacturer Product Number
PE44635
Description
TNC Male Right Angle Connector C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-8X, LMR-240
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 372,88000 Kč1 372,88 Kč
101 166,94900 Kč11 669,49 Kč
251 093,92640 Kč27 348,16 Kč
501 041,76460 Kč52 088,23 Kč
100992,09700 Kč99 209,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 372,88000 Kč
Unit Price with VAT:1 661,18480 Kč