TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE44634

DigiKey Part Number
6099-PE44634-ND
Manufacturer
Manufacturer Product Number
PE44634
Description
TNC Male Connector Crimp/Solder
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Group
RG-8X, Belden 7808A, LMR240
Mfr
Fastening Type
Threaded
Packaging
Retail Package
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Brass
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polyoxymethylene (POM)
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Factory Stock: 3 538
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1791,88000 Kč791,88 Kč
10673,04900 Kč6 730,49 Kč
25630,92040 Kč15 773,01 Kč
50600,82200 Kč30 041,10 Kč
100572,16860 Kč57 216,86 Kč
250536,39512 Kč134 098,78 Kč
Manufacturers Standard Package
Unit Price without VAT:791,88000 Kč
Unit Price with VAT:958,17480 Kč