
PE4354 | |
|---|---|
DigiKey Part Number | 6099-PE4354-ND |
Manufacturer | |
Manufacturer Product Number | PE4354 |
Description | SMA Male Bulkhead Mount Connecto |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 339,25000 Kč | 1 339,25 Kč |
| 10 | 1 138,36500 Kč | 11 383,65 Kč |
| 25 | 1 067,13520 Kč | 26 678,38 Kč |
| 50 | 1 016,24440 Kč | 50 812,22 Kč |
| 100 | 967,79780 Kč | 96 779,78 Kč |
| Unit Price without VAT: | 1 339,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 620,49250 Kč |



