
PE3C3893-24 | |
|---|---|
DigiKey Part Number | 6099-PE3C3893-24-ND |
Manufacturer | |
Manufacturer Product Number | PE3C3893-24 |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.086" Flexible Cable 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | 0.086" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 867,56000 Kč | 1 867,56 Kč |
| 10 | 1 587,42300 Kč | 15 874,23 Kč |
| 25 | 1 488,12560 Kč | 37 203,14 Kč |
| 50 | 1 417,16600 Kč | 70 858,30 Kč |
| 100 | 1 349,62920 Kč | 134 962,92 Kč |
| Unit Price without VAT: | 1 867,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 259,74760 Kč |



