
FMC0202085LF-24 | |
|---|---|
DigiKey Part Number | 5328-FMC0202085LF-24-ND |
Manufacturer | |
Manufacturer Product Number | FMC0202085LF-24 |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 456,66000 Kč | 1 456,66 Kč |
| 10 | 1 238,09800 Kč | 12 380,98 Kč |
| 25 | 1 160,62120 Kč | 29 015,53 Kč |
| 50 | 1 105,28500 Kč | 55 264,25 Kč |
| 100 | 1 052,59260 Kč | 105 259,26 Kč |
| Unit Price without VAT: | 1 456,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 762,55860 Kč |



