
PE33567-12 | |
|---|---|
DigiKey Part Number | 6099-PE33567-12-ND |
Manufacturer | |
Manufacturer Product Number | PE33567-12 |
Description | COAX CBL BNC TO CABLE 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to Cable RG-59 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | BNC to Cable | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 572,44000 Kč | 1 572,44 Kč |
| 10 | 1 336,61200 Kč | 13 366,12 Kč |
| 25 | 1 252,98040 Kč | 31 324,51 Kč |
| 50 | 1 193,23600 Kč | 59 661,80 Kč |
| 100 | 1 136,35060 Kč | 113 635,06 Kč |
| Unit Price without VAT: | 1 572,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 902,65240 Kč |









