BC25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC25

DigiKey Part Number
5073-BC25-ND
Manufacturer
Manufacturer Product Number
BC25
Description
COAX CBL BNC TO CABLE 6"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to Cable
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
-
Cable Impedance
75 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1396,16000 Kč396,16 Kč
10336,67400 Kč3 366,74 Kč
25315,59000 Kč7 889,75 Kč
50300,52660 Kč15 026,33 Kč
100286,19160 Kč28 619,16 Kč
250268,28816 Kč67 072,04 Kč
500255,49900 Kč127 749,50 Kč
Manufacturers Standard Package
Unit Price without VAT:396,16000 Kč
Unit Price with VAT:479,35360 Kč