
PE15A63012 | |
|---|---|
DigiKey Part Number | 6099-PE15A63012-ND |
Manufacturer | |
Manufacturer Product Number | PE15A63012 |
Description | Broadband Low Noise Amplifier, 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 1kHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 1kHz ~ 1GHz | |
P1dB | 15dBm | |
Gain | 40dB | |
Noise Figure | 1dB | |
RF Type | Radar | |
Voltage - Supply | 15V | |
Current - Supply | 80mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 610,02000 Kč | 22 610,02 Kč |
| 10 | 20 227,94000 Kč | 202 279,40 Kč |
| Unit Price without VAT: | 22 610,02000 Kč |
|---|---|
| Unit Price with VAT: | 27 358,12420 Kč |



