
PE15A4017 | |
|---|---|
DigiKey Part Number | 6099-PE15A4017-ND |
Manufacturer | |
Manufacturer Product Number | PE15A4017 |
Description | 1 Watt P1dB, 20 MHz to 3 GHz, Me |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 20MHz ~ 3GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 20MHz ~ 3GHz | |
P1dB | 30dBm | |
Gain | 27dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 11.5V ~ 13V | |
Current - Supply | 220mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 620,53000 Kč | 26 620,53 Kč |
| Unit Price without VAT: | 26 620,53000 Kč |
|---|---|
| Unit Price with VAT: | 32 210,84130 Kč |


