
PSR1635-20 | |
|---|---|
DigiKey Part Number | AF20-100-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-20 |
Description | CABLE FLAT FLEX 20COND 0.100" |
Customer Reference | |
Detailed Description | 20 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.002" (0.05mm) |
Manufacturer Parlex USA LLC | Conductor Material Copper, Bare |
Series | Ratings UL Style 2643 |
Packaging Bulk | Features Conductor 1 Tinned |
Part Status Active | Current Rating (Amps) 3 A |
Number of Conductors 20 | Voltage Rating 300 V |
Pitch 0.100" (2.54mm) | Operating Temperature 105°C |
Cable Length 100' (30.5m) | Wire Gauge 27 AWG (Equivalent) |
Cable Width 2.10" (53.34mm) | Conductor Thickness 0.003" (0.08mm) |
Jacket (Insulation) Material Polyester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 992,18000 Kč | 4 992,18 Kč |
| 5 | 4 065,73800 Kč | 20 328,69 Kč |
| 10 | 3 793,21900 Kč | 37 932,19 Kč |
| Unit Price without VAT: | 4 992,18000 Kč |
|---|---|
| Unit Price with VAT: | 6 040,53780 Kč |






