20 Conductor 0.100" (2.54mm) Flat Flex Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR1635-20

DigiKey Part Number
AF20-25-ND
Manufacturer
Manufacturer Product Number
PSR1635-20
Description
CABLE FLAT FLEX 20COND 0.100"
Customer Reference
Detailed Description
20 Conductor 0.100" (2.54mm) Flat Flex Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.002" (0.05mm)
Manufacturer
Parlex USA LLC
Conductor Material
Copper, Bare
Series
Ratings
UL Style 2643
Packaging
Bulk
Features
Conductor 1 Tinned
Part Status
Active
Current Rating (Amps)
3 A
Number of Conductors
20
Voltage Rating
300 V
Pitch
0.100" (2.54mm)
Operating Temperature
105°C
Cable Length
25' (7.62m)
Wire Gauge
27 AWG (Equivalent)
Cable Width
2.10" (53.34mm)
Conductor Thickness
0.003" (0.08mm)
Jacket (Insulation) Material
Polyester
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 595,45000 Kč1 595,45 Kč
51 311,14400 Kč6 555,72 Kč
101 201,36000 Kč12 013,60 Kč
251 072,17280 Kč26 804,32 Kč
50981,75180 Kč49 087,59 Kč
100951,52380 Kč95 152,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 595,45000 Kč
Unit Price with VAT:1 930,49450 Kč
Alternate Length
CABLE FLAT FLEX 20COND 0.100"
In-Stock: 4
Unit Price: 19 458,18000 Kč
CABLE FLAT FLEX 20COND 0.100"
In-Stock: 0
Unit Price: 430,04000 Kč
CABLE FLAT FLEX 20COND 0.100"
In-Stock: 0
Unit Price: 742,46000 Kč
CABLE FLAT FLEX 20COND 0.100"
In-Stock: 0
Unit Price: 2 848,86000 Kč
CABLE FLAT FLEX 20COND 0.100"
In-Stock: 0
Unit Price: 4 992,18000 Kč