18 Conductor 0.100" (2.54mm) Flat Flex Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR1635-18

DigiKey Part Number
AF18-50-ND
Manufacturer
Manufacturer Product Number
PSR1635-18
Description
CABLE FLAT FLEX 18COND 0.100"
Customer Reference
Detailed Description
18 Conductor 0.100" (2.54mm) Flat Flex Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.002" (0.05mm)
Manufacturer
Parlex USA LLC
Conductor Material
Copper, Bare
Series
Ratings
UL Style 2643
Packaging
Bulk
Features
Conductor 1 Tinned
Part Status
Active
Current Rating (Amps)
3 A
Number of Conductors
18
Voltage Rating
300 V
Pitch
0.100" (2.54mm)
Operating Temperature
105°C
Cable Length
50' (15.24m)
Wire Gauge
27 AWG (Equivalent)
Cable Width
1.90" (48.26mm)
Conductor Thickness
0.003" (0.08mm)
Jacket (Insulation) Material
Polyester
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 611,73000 Kč2 611,73 Kč
52 139,02400 Kč10 695,12 Kč
101 961,75900 Kč19 617,59 Kč
251 737,22320 Kč43 430,58 Kč
501 694,94600 Kč84 747,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2 611,73000 Kč
Unit Price with VAT:3 160,19330 Kč
Alternate Length
CABLE FLAT FLEX 18COND 0.100"
In-Stock: 3
Unit Price: 17 702,15000 Kč
CABLE FLAT FLEX 18COND 0.100"
In-Stock: 0
Unit Price: 394,76000 Kč
CABLE FLAT FLEX 18COND 0.100"
In-Stock: 0
Unit Price: 721,49000 Kč
CABLE FLAT FLEX 18COND 0.100"
In-Stock: 0
Unit Price: 1 462,93000 Kč
CABLE FLAT FLEX 18COND 0.100"
In-Stock: 0
Unit Price: 4 575,67000 Kč