
PSR1635-18 | |
|---|---|
DigiKey Part Number | AF18-5-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-18 |
Description | CABLE FLAT FLEX 18COND 0.100" |
Customer Reference | |
Detailed Description | 18 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.002" (0.05mm) |
Manufacturer Parlex USA LLC | Conductor Material Copper, Bare |
Series | Ratings UL Style 2643 |
Packaging Bulk | Features Conductor 1 Tinned |
Part Status Active | Current Rating (Amps) 3 A |
Number of Conductors 18 | Voltage Rating 300 V |
Pitch 0.100" (2.54mm) | Operating Temperature 105°C |
Cable Length 5' (1.52m) | Wire Gauge 27 AWG (Equivalent) |
Cable Width 1.90" (48.26mm) | Conductor Thickness 0.003" (0.08mm) |
Jacket (Insulation) Material Polyester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,76000 Kč | 394,76 Kč |
| 5 | 326,43400 Kč | 1 632,17 Kč |
| 10 | 300,04000 Kč | 3 000,40 Kč |
| 25 | 268,83320 Kč | 6 720,83 Kč |
| 50 | 247,22620 Kč | 12 361,31 Kč |
| 100 | 226,82670 Kč | 22 682,67 Kč |
| Unit Price without VAT: | 394,76000 Kč |
|---|---|
| Unit Price with VAT: | 477,65960 Kč |






