PS-1635-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR1635-16

DigiKey Part Number
AF16-100-ND
Manufacturer
Manufacturer Product Number
PSR1635-16
Description
CABLE FLAT FLEX 16COND 0.100"
Customer Reference
Detailed Description
16 Conductor 0.100" (2.54mm) Flat Flex Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
Packaging
Bulk
Part Status
Active
Number of Conductors
16
Pitch
0.100" (2.54mm)
Cable Length
100' (30.5m)
Cable Width
1.70" (43.18mm)
Jacket (Insulation) Material
Polyester
Jacket (Insulation) Thickness
0.002" (0.05mm)
Conductor Material
Copper, Bare
Conductor Plating
-
Ratings
UL Style 2643
Features
Conductor 1 Tinned
Current Rating (Amps)
3 A
Voltage Rating
300 V
Operating Temperature
105°C
Wire Gauge
27 AWG (Equivalent)
Conductor Thickness
0.003" (0.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 361,35000 Kč4 361,35 Kč
53 560,69800 Kč17 803,49 Kč
103 265,71000 Kč32 657,10 Kč
252 886,49120 Kč72 162,28 Kč
502 802,21040 Kč140 110,52 Kč
Manufacturers Standard Package
Unit Price without VAT:4 361,35000 Kč
Unit Price with VAT:5 277,23350 Kč
Alternate Length
CABLE FLAT FLEX 16COND 0.100"
In-Stock: 10
Unit Price: 13 771,49000 Kč
CABLE FLAT FLEX 16COND 0.100"
In-Stock: 0
Unit Price: 369,51000 Kč
CABLE FLAT FLEX 16COND 0.100"
In-Stock: 0
Unit Price: 645,19000 Kč
CABLE FLAT FLEX 16COND 0.100"
In-Stock: 0
Unit Price: 1 365,50000 Kč
CABLE FLAT FLEX 16COND 0.100"
In-Stock: 0
Unit Price: 2 470,92000 Kč