
PSR1635-16 | |
|---|---|
DigiKey Part Number | AF16-5-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-16 |
Description | CABLE FLAT FLEX 16COND 0.100" |
Customer Reference | |
Detailed Description | 16 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 16 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 5' (1.52m) | |
Cable Width | 1.70" (43.18mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,51000 Kč | 369,51 Kč |
| 5 | 306,14000 Kč | 1 530,70 Kč |
| 10 | 281,42200 Kč | 2 814,22 Kč |
| 25 | 252,41000 Kč | 6 310,25 Kč |
| 50 | 232,00780 Kč | 11 600,39 Kč |
| 100 | 212,67270 Kč | 21 267,27 Kč |
| Unit Price without VAT: | 369,51000 Kč |
|---|---|
| Unit Price with VAT: | 447,10710 Kč |






