
PSR1635-14 | |
|---|---|
DigiKey Part Number | AF14-100-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-14 |
Description | CABLE FLAT FLEX 14COND 0.100" |
Customer Reference | |
Detailed Description | 14 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.002" (0.05mm) |
Manufacturer Parlex USA LLC | Conductor Material Copper, Bare |
Series | Ratings UL Style 2643 |
Packaging Bulk | Features Conductor 1 Tinned |
Part Status Active | Current Rating (Amps) 3 A |
Number of Conductors 14 | Voltage Rating 300 V |
Pitch 0.100" (2.54mm) | Operating Temperature 105°C |
Cable Length 100' (30.5m) | Wire Gauge 27 AWG (Equivalent) |
Cable Width 1.50" (38.10mm) | Conductor Thickness 0.003" (0.08mm) |
Jacket (Insulation) Material Polyester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 161,17000 Kč | 4 161,17 Kč |
| 5 | 3 397,30800 Kč | 16 986,54 Kč |
| 10 | 3 115,87200 Kč | 31 158,72 Kč |
| 25 | 2 803,09040 Kč | 70 077,26 Kč |
| Unit Price without VAT: | 4 161,17000 Kč |
|---|---|
| Unit Price with VAT: | 5 035,01570 Kč |






