
PSR1635-14 | |
|---|---|
DigiKey Part Number | AF14-50-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-14 |
Description | CABLE FLAT FLEX 14COND 0.100" |
Customer Reference | |
Detailed Description | 14 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.002" (0.05mm) |
Manufacturer Parlex USA LLC | Conductor Material Copper, Bare |
Series | Ratings UL Style 2643 |
Packaging Bulk | Features Conductor 1 Tinned |
Part Status Active | Current Rating (Amps) 3 A |
Number of Conductors 14 | Voltage Rating 300 V |
Pitch 0.100" (2.54mm) | Operating Temperature 105°C |
Cable Length 50' (15.24m) | Wire Gauge 27 AWG (Equivalent) |
Cable Width 1.50" (38.10mm) | Conductor Thickness 0.003" (0.08mm) |
Jacket (Insulation) Material Polyester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 357,87000 Kč | 2 357,87 Kč |
| 5 | 1 934,58800 Kč | 9 672,94 Kč |
| 10 | 1 773,38600 Kč | 17 733,86 Kč |
| 25 | 1 571,86000 Kč | 39 296,50 Kč |
| 50 | 1 440,87860 Kč | 72 043,93 Kč |
| 100 | 1 404,64860 Kč | 140 464,86 Kč |
| Unit Price without VAT: | 2 357,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 853,02270 Kč |






