
100R14-51B | |
|---|---|
DigiKey Part Number | HF14U-02-ND |
Manufacturer | |
Manufacturer Product Number | 100R14-51B |
Description | CABLE FFC/FPC 14POS 1MM 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 43,38200 Kč | 433,82 Kč |
| 25 | 40,66040 Kč | 1 016,51 Kč |
| 50 | 38,72040 Kč | 1 936,02 Kč |
| 100 | 36,87040 Kč | 3 687,04 Kč |
| 250 | 34,55936 Kč | 8 639,84 Kč |
| 500 | 32,90974 Kč | 16 454,87 Kč |
| 1 000 | 31,33910 Kč | 31 339,10 Kč |
| 2 500 | 29,37822 Kč | 73 445,55 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |






