
100R14-102B | |
|---|---|
DigiKey Part Number | HF14U-04-ND |
Manufacturer | |
Manufacturer Product Number | 100R14-102B |
Description | CABLE FFC/FPC 14POS 1MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 47,77000 Kč | 477,70 Kč |
| 25 | 44,77600 Kč | 1 119,40 Kč |
| 50 | 42,63440 Kč | 2 131,72 Kč |
| 100 | 40,59750 Kč | 4 059,75 Kč |
| 250 | 38,05424 Kč | 9 513,56 Kč |
| 500 | 36,23750 Kč | 18 118,75 Kč |
| 1 000 | 34,50853 Kč | 34 508,53 Kč |
| 2 500 | 32,34935 Kč | 80 873,38 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |






