12 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R12-76B

DigiKey Part Number
HF12U-03-ND
Manufacturer
Manufacturer Product Number
100R12-76B
Description
CABLE FFC/FPC 12POS 1MM 3"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.039" (1.00mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1043,38200 Kč433,82 Kč
2540,66040 Kč1 016,51 Kč
5038,72040 Kč1 936,02 Kč
10036,87040 Kč3 687,04 Kč
25034,55936 Kč8 639,84 Kč
50032,90974 Kč16 454,87 Kč
1 00031,33910 Kč31 339,10 Kč
2 50029,37822 Kč73 445,55 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč
Alternate Length
CABLE FFC/FPC 12POS 1MM 5.98"
In-Stock: 383
Unit Price: 58,79000 Kč
CABLE FFC/FPC 12POS 1MM 12"
In-Stock: 431
Unit Price: 76,43000 Kč
CABLE FFC/FPC 12POS 1MM 18"
In-Stock: 1028
Unit Price: 96,17000 Kč
CABLE FFC/FPC 12POS 1MM 2"
In-Stock: 5532
Unit Price: 43,26000 Kč
CABLE FFC/FPC 12POS 1MM 4"
In-Stock: 2563
Unit Price: 53,75000 Kč