
100R12-102B | |
|---|---|
DigiKey Part Number | HF12U-04-ND |
Manufacturer | |
Manufacturer Product Number | 100R12-102B |
Description | CABLE FFC/FPC 12POS 1MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 45,58700 Kč | 455,87 Kč |
| 25 | 42,72680 Kč | 1 068,17 Kč |
| 50 | 40,68160 Kč | 2 034,08 Kč |
| 100 | 38,73710 Kč | 3 873,71 Kč |
| 250 | 36,31060 Kč | 9 077,65 Kč |
| 500 | 34,57740 Kč | 17 288,70 Kč |
| 1 000 | 32,92738 Kč | 32 927,38 Kč |
| 2 500 | 30,86706 Kč | 77 167,65 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |






