
100R10-457B | |
|---|---|
DigiKey Part Number | HF10U-18-ND |
Manufacturer | |
Manufacturer Product Number | 100R10-457B |
Description | CABLE FFC/FPC 10POS 1MM 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 18.0" (457.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 18.0" (457.2mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 79,68700 Kč | 796,87 Kč |
| 25 | 74,68560 Kč | 1 867,14 Kč |
| 50 | 71,11600 Kč | 3 555,80 Kč |
| 100 | 67,71650 Kč | 6 771,65 Kč |
| 250 | 63,47696 Kč | 15 869,24 Kč |
| 500 | 60,44820 Kč | 30 224,10 Kč |
| 1 000 | 57,56413 Kč | 57 564,13 Kč |
| 2 500 | 53,96410 Kč | 134 910,25 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |







