
100R10-305B | |
|---|---|
DigiKey Part Number | HF10U-12-ND |
Manufacturer | |
Manufacturer Product Number | 100R10-305B |
Description | CABLE FFC/FPC 10POS 1MM 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 62,84700 Kč | 628,47 Kč |
| 25 | 58,91200 Kč | 1 472,80 Kč |
| 50 | 56,09400 Kč | 2 804,70 Kč |
| 100 | 53,41470 Kč | 5 341,47 Kč |
| 250 | 50,06932 Kč | 12 517,33 Kč |
| 500 | 47,67932 Kč | 23 839,66 Kč |
| 1 000 | 45,40440 Kč | 45 404,40 Kč |
| 2 500 | 42,56429 Kč | 106 410,73 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |







