
L-1012-12 | |
---|---|
DigiKey Part Number | 1944-L-1012-12-ND |
Manufacturer | |
Manufacturer Product Number | L-1012-12 |
Description | GROUND BRAID FLAT 1" X 1' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar Ground Braid 1.000" (25.40mm) - Width X 1.0' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tinned | |
Size, Supplied | 1.000" (25.40mm) - Width | |
Thickness | 0.011" (0.28mm) | |
Wire Gauge - Ends | - | |
Length | 1.0' (0.30m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 165,18000 Kč | 165,18 Kč |
2 | 151,85000 Kč | 303,70 Kč |
3 | 144,63000 Kč | 433,89 Kč |
5 | 135,97800 Kč | 679,89 Kč |
7 | 130,54429 Kč | 913,81 Kč |
10 | 125,04200 Kč | 1 250,42 Kč |
25 | 111,95720 Kč | 2 798,93 Kč |
50 | 102,96680 Kč | 5 148,34 Kč |
100 | 94,70360 Kč | 9 470,36 Kč |
Unit Price without VAT: | 165,18000 Kč |
---|---|
Unit Price with VAT: | 199,86780 Kč |