
L-1011-6 | |
|---|---|
DigiKey Part Number | 1944-L-1011-6-ND |
Manufacturer | |
Manufacturer Product Number | L-1011-6 |
Description | GROUND BRAID FLAT 0.5" X 0.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar Ground Braid 0.500" (12.70mm, 1/2") - Width X 0.5' (0.15m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tinned | |
Size, Supplied | 0.500" (12.70mm, 1/2") - Width | |
Thickness | 0.011" (0.28mm) | |
Wire Gauge - Ends | - | |
Length | 0.5' (0.15m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,51000 Kč | 187,51 Kč |
| 2 | 172,39500 Kč | 344,79 Kč |
| 3 | 164,13333 Kč | 492,40 Kč |
| 5 | 154,29400 Kč | 771,47 Kč |
| 7 | 148,15571 Kč | 1 037,09 Kč |
| 10 | 141,90400 Kč | 1 419,04 Kč |
| Unit Price without VAT: | 187,51000 Kč |
|---|---|
| Unit Price with VAT: | 226,88710 Kč |










