RF EMI Shielding Tape CHO-FOIL Aluminum Foil Pressure Sensitive Adhesive (PSA) 0.500" (12.70mm) X 54.000' (16.50m) X 0.002" (0.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCJ-18-201-0050

DigiKey Part Number
1944-CCJ-18-201-0050-ND
Manufacturer
Manufacturer Product Number
CCJ-18-201-0050
Description
RF EMI SHIELDING TAPE 54' X 0.5"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape CHO-FOIL Aluminum Foil Pressure Sensitive Adhesive (PSA) 0.500" (12.70mm) X 54.000' (16.50m) X 0.002" (0.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Box
Part Status
Active
Type
Shielding Tape
Shape
Tape
Length
54.000' (16.50m)
Width
0.500" (12.70mm)
Thickness - Overall
0.002" (0.05mm)
Operating Temperature
-40°C ~ 205°C
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
Aluminum Foil
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 393,43000 Kč1 393,43 Kč
101 153,37800 Kč11 533,78 Kč
251 093,45840 Kč27 336,46 Kč
1001 057,12330 Kč105 712,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 393,43000 Kč
Unit Price with VAT:1 686,05030 Kč