
77-1R-3175-09600 | |
|---|---|
DigiKey Part Number | 1944-77-1R-3175-09600-ND |
Manufacturer | |
Manufacturer Product Number | 77-1R-3175-09600 |
Description | SOFT-SHIELD 3500, FOF, 9.5X13MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Nickel-Copper Ripstop over Urethane Foam - Halogen Free Nickel Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.375" (9.53mm) | |
Length | 96.000" (2.44m) | |
Height | 0.500" (12.70mm) | |
Material | Nickel-Copper Ripstop over Urethane Foam - Halogen Free | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 424 | 46,56505 Kč | 19 743,58 Kč |
| Unit Price without VAT: | 46,56505 Kč |
|---|---|
| Unit Price with VAT: | 56,34371 Kč |


