
77-12-3176-02400 | |
|---|---|
DigiKey Part Number | 1944-1218-ND |
Manufacturer | |
Manufacturer Product Number | 77-12-3176-02400 |
Description | RFI FOF GASKET NI/CU ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Nickel-Copper over Urethane Foam Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Square | |
Width | 0.500" (12.70mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.500" (12.70mm) | |
Material | Nickel-Copper over Urethane Foam | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,97000 Kč | 192,97 Kč |
| 24 | 139,66292 Kč | 3 351,91 Kč |
| 48 | 133,10104 Kč | 6 388,85 Kč |
| 120 | 126,17000 Kč | 15 140,40 Kč |
| 264 | 121,47902 Kč | 32 070,46 Kč |
| 504 | 118,33623 Kč | 59 641,46 Kč |
| 1 008 | 115,54462 Kč | 116 468,98 Kč |
| Unit Price without VAT: | 192,97000 Kč |
|---|---|
| Unit Price with VAT: | 233,49370 Kč |


