
77-12-3626-02400 | |
|---|---|
DigiKey Part Number | 1944-77-12-3626-02400-ND |
Manufacturer | |
Manufacturer Product Number | 77-12-3626-02400 |
Description | RFI FOF GASKET NI/CU ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.375" (9.53mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.250" (6.35mm) | |
Material | Nickel-Copper over Urethane Foam | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,13000 Kč | 229,13 Kč |
| 10 | 179,36700 Kč | 1 793,67 Kč |
| 25 | 166,92320 Kč | 4 173,08 Kč |
| 100 | 153,24420 Kč | 15 324,42 Kč |
| 250 | 146,72068 Kč | 36 680,17 Kč |
| 500 | 142,78966 Kč | 71 394,83 Kč |
| 1 000 | 139,55413 Kč | 139 554,13 Kč |
| Unit Price without VAT: | 229,13000 Kč |
|---|---|
| Unit Price with VAT: | 277,24730 Kč |


