
77-12-3643-02400 | |
|---|---|
DigiKey Part Number | 1944-77-12-3643-02400-ND |
Manufacturer | |
Manufacturer Product Number | 77-12-3643-02400 |
Description | RFI FOF GASKET NI/CU ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Nickel-Copper over Urethane Foam Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.500" (12.70mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.375" (9.53mm) | |
Material | Nickel-Copper over Urethane Foam | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,54000 Kč | 238,54 Kč |
| 24 | 174,16083 Kč | 4 179,86 Kč |
| 48 | 166,25167 Kč | 7 980,08 Kč |
| 120 | 157,90150 Kč | 18 948,18 Kč |
| 264 | 152,25061 Kč | 40 194,16 Kč |
| 504 | 148,46585 Kč | 74 826,79 Kč |
| 1 008 | 145,10326 Kč | 146 264,09 Kč |
| Unit Price without VAT: | 238,54000 Kč |
|---|---|
| Unit Price with VAT: | 288,63340 Kč |

