70-43-0003-0004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Parker Chomerics
In Stock: 39
Unit Price: 8 723,33000 Kč
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 6 659,53267 Kč
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 13 290,42267 Kč
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 12
Unit Price: 4 806,98000 Kč
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Techflex
In Stock: 0
Unit Price: 997,14000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70-43-0003-0004

DigiKey Part Number
1944-1107-ND
Manufacturer
Manufacturer Product Number
70-43-0003-0004
Description
3/16" DIA HEATSHRINK CHO-SHRINK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.188" (4.76mm) 2 to 1 Silver 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.188" (4.76mm)
Inner Diameter - Recovered
-
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Conductive
Color
Operating Temperature
-54°C ~ 135°C
Shrink Temperature
191°C
Storage/Refrigeration Temperature
-
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.