Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 70-23-0008-0004 | |
|---|---|
| DigiKey Part Number | 1944-1124-ND | 
| Manufacturer | |
| Manufacturer Product Number | 70-23-0008-0004 | 
| Description | 1/2" DIA HEATSHRINK CHO-SHRINK | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Silver 4.00' (1.22m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | ||
| Shrinkage Ratio | ||
| Length | 4.00' (1.22m) | |
| Inner Diameter - Supplied | 0.500" (12.70mm) | |
| Inner Diameter - Recovered | - | |
| Recovered Wall Thickness | 0.025" (0.64mm) | |
| Material | ||
| Features | Conductive | |
| Color | ||
| Operating Temperature | -54°C ~ 135°C | |
| Shrink Temperature | 191°C | |
| Storage/Refrigeration Temperature | - | |
| Shelf Life | 24 Months | |
| Shelf Life Start | Date of Manufacture | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15 | 15 523,73133 Kč | 232 855,97 Kč | 
| Unit Price without VAT: | 15 523,73133 Kč | 
|---|---|
| Unit Price with VAT: | 18 783,71491 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic