
65-1P-GEL30-2500 | |
|---|---|
DigiKey Part Number | 1944-65-1P-GEL30-2500-ND |
Manufacturer | |
Manufacturer Product Number | 65-1P-GEL30-2500 |
Description | THERM-A-GAP GEL 30 3.5 W/M-K DIS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Gel 1 gal Pail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Pail | |
Part Status | Active | |
Type | Silicone Gel | |
Size / Dimension | 1 gal Pail | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | Pink | |
Thermal Conductivity | 3.50W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 147,60000 Kč | 30 147,60 Kč |
| Unit Price without VAT: | 30 147,60000 Kč |
|---|---|
| Unit Price with VAT: | 36 478,59600 Kč |


