Thermal Silicone Grease 300cc Cartridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65-00-GREASE70-0300

DigiKey Part Number
1944-65-00-GREASE70-0300-ND
Manufacturer
Manufacturer Product Number
65-00-GREASE70-0300
Description
THERM-A-GREASE 7.0W/MK 300CC CTG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermal Silicone Grease 300cc Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Type
Silicone Grease
Size / Dimension
300cc Cartridge
Usable Temperature Range
-58°F ~ 392°F (-50°C ~ 200°C)
Color
White
Thermal Conductivity
7.00W/m-K
Features
Low Outgassing (ASTM E595)
Shelf Life
12 Months
Storage/Refrigeration Temperature
50°F ~ 90°F (10°C ~ 32.22°C)
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
104 912,29300 Kč49 122,93 Kč
Unit Price without VAT:4 912,29300 Kč
Unit Price with VAT:5 943,87453 Kč