
65-00-GREASE15-0160 | |
|---|---|
DigiKey Part Number | 1944-65-00-GREASE15-0160-ND |
Manufacturer | |
Manufacturer Product Number | 65-00-GREASE15-0160 |
Description | THERM-A-GREASE 1.5W/MK 160CC JAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Grease 160cc Container |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Grease | |
Size / Dimension | 160cc Container | |
Usable Temperature Range | -58°F ~ 392°F (-50°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 1.50W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 848,59000 Kč | 2 848,59 Kč |
| 10 | 2 520,32700 Kč | 25 203,27 Kč |
| 25 | 2 400,23080 Kč | 60 005,77 Kč |
| 50 | 2 313,08080 Kč | 115 654,04 Kč |
| Unit Price without VAT: | 2 848,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 446,79390 Kč |


